Part Details for ER8-40S-0.8SV-5H(10) by Hirose Electric Co Ltd
Overview of ER8-40S-0.8SV-5H(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER8-40S-0.8SV-5H(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1314
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-40S-0.8SV-5H(10) Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $1.8800 | Buy Now |
DISTI #
ER8-40S-0.8SV-5H(1
|
Avnet Americas | Connector Stacking Receptacle 40 Position 7mm to 10mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-40S-0.8SV-5H(1) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.1750 / $1.3630 | Buy Now |
DISTI #
798-ER840S08SV5H10
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$1.1100 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 375 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.1500 | Buy Now |
DISTI #
HIRER8-40S-0.8SV-5H(10)
|
Heilind Electronics | 625-0016-0-10 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
000000000006373355
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 375 | 0 |
|
$1.0800 / $1.2500 | Buy Now |
DISTI #
625-0016-0-10
|
Avnet Abacus | Connector Stacking Receptacle 40 Position 7mm to 10mm Stack Height 0.8mm Solder Straight Surface Mount (Alt: 625-0016-0-10) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |