Part Details for ER8-30S-0.8SV-5H(10) by Hirose Electric Co Ltd
Overview of ER8-30S-0.8SV-5H(10) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER8-30S-0.8SV-5H(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1307
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-30S-0.8SV-5H(10) Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.7200 | Buy Now |
DISTI #
ER8-30S-0.8SV-5H(1
|
Avnet Americas | Connector Stacking Receptacle 30 Position 7mm to 10mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-30S-0.8SV-5H(1) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.0750 / $1.2470 | Buy Now |
DISTI #
798-ER830S08SV5H10
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$1.0200 / $2.0600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 475 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
HIRER8-30S-0.8SV-5H(10)
|
Heilind Electronics | 625-0015-0-10 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9810 / $1.3050 | Buy Now |
DISTI #
000000000006373352
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 475 | 0 |
|
$0.9874 / $1.1500 | Buy Now |