Part Details for ER8-120S-0.8SV-5H(10) by Hirose Electric Co Ltd
Overview of ER8-120S-0.8SV-5H(10) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER8-120S-0.8SV-5H(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1293
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-120S-0.8SV-5H(10) Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 / $3.7600 | Buy Now |
DISTI #
ER8-120S-0.8SV-5H(
|
Avnet Americas | Conn Stacking RCP 120 POS 7mm to 12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ER8-120S-0.8SV-5H() RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.3500 / $2.7260 | Buy Now |
DISTI #
798-ER8120S08SV5H10
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.2600 / $2.8400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 375 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$2.3000 | Buy Now |
DISTI #
HIRER8-120S-0.8SV-5H(10)
|
Heilind Electronics | 625-0035-0-10 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $2.7700 | Buy Now |
DISTI #
625-0035-0-10
|
Avnet Abacus | Conn Stacking RCP 120 POS 7mm to 12mm Stack Height 0.8mm Solder ST SMD T/R (Alt: 625-0035-0-10) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |