Part Details for ER8-120P-0.8SV-2H by Hirose Electric Co Ltd
Overview of ER8-120P-0.8SV-2H by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ER8-120P-0.8SV-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1286
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-120P-0.8SV-2H Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9200 / $5.5600 | Buy Now |
DISTI #
H125535CT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
375 In Stock |
|
$3.3542 / $6.2100 | Buy Now |
DISTI #
ER8-120P-0.8SV-2H
|
Avnet Americas | Conn Stacking PL 120 POS 7mm to 12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ER8-120P-0.8SV-2H) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.4750 / $4.0310 | Buy Now |
DISTI #
798-ER8-120P-08SV-2H
|
Mouser Electronics | Board to Board & Mezzanine Connectors HighSpeed Trans HDR 120P STRGHT 0.76um RoHS: Compliant | 602 |
|
$3.3200 / $6.3400 | Buy Now |
|
Future Electronics | 120 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 3Bulk |
|
$3.3500 / $3.8900 | Buy Now |
|
Future Electronics | 120 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.5600 | Buy Now |
DISTI #
HIRER8-120P-0.8SV-2H
|
Heilind Electronics | CONN,0.8MM,BD-BD,HI-SPD,120P VERT STKG MEZZNE HDR (PLUG) | Americas - 0 in Stock |
|
$3.3417 / $3.8477 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $7.2100 | Buy Now |
DISTI #
000000000005628127
|
Sager | Board to Board & Mezzanine Connectors HighSpeed Trans HDR 120P STRGHT 0.76um Min Qty: 375 | 0 |
|
$3.2000 / $3.7100 | Buy Now |
DISTI #
625-0003-4-00
|
Avnet Abacus | Conn Stacking PL 120 POS 7mm to 12mm Stack Height 0.8mm Solder ST SMD T/R (Alt: 625-0003-4-00) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ER8-120P-0.8SV-2H
ER8-120P-0.8SV-2H CAD Models
ER8-120P-0.8SV-2H Part Data Attributes
|
ER8-120P-0.8SV-2H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-120P-0.8SV-2H
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |