-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1278
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors Rohs Compliant: Yes |Hirose(Hrs) ER8-10S-0.8SV-5H Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.4200 | Buy Now |
DISTI #
H125547CT-ND
|
DigiKey | CONN RCPT 10POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1275 In Stock |
|
$1.4589 / $2.7000 | Buy Now |
DISTI #
ER8-10S-0.8SV-5H
|
Avnet Americas | Conn Stacking Board RCP 10 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: ER8-10S-0.8SV-5H) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5125 / $1.7545 | Buy Now |
DISTI #
798-ER8-10S-0.8SV-5H
|
Mouser Electronics | Board to Board & Mezzanine Connectors HighSpeed Trans RCPT 10P STRGHT 0.76um RoHS: Compliant | 3803 |
|
$1.4200 / $2.6200 | Buy Now |
|
Future Electronics | 10 Position High-Speed Transmission Plating Thickness 0.76µm Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 2Bulk |
|
$1.4900 / $1.7000 | Buy Now |
|
Future Electronics | 10 Position High-Speed Transmission Plating Thickness 0.76µm Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 475 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4900 / $1.5400 | Buy Now |
DISTI #
HIRER8-10S-0.8SV-5H
|
Heilind Electronics | CONN,0.8MM,BD-BD,HI-SPD,10P VERT STKG MEZZNE RECEPT | Americas - 0 in Stock |
|
$1.6719 / $1.9207 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.7800 | Buy Now |
DISTI #
ER8-10S-0.8SV-5H
|
TME | ER8-10S-0.8SV-5H Min Qty: 475 | 0 |
|
$2.4100 | RFQ |
DISTI #
000000000005628125
|
Sager | Board to Board & Mezzanine Connectors HighSpeed Trans RCPT 10P STRGHT 0.76um Min Qty: 475 | 0 |
|
$1.3900 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER8-10S-0.8SV-5H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-10S-0.8SV-5H
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |