There are no models available for this part yet.
Overview of ER8-10P-0.8SV-2H(10) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for ER8-10P-0.8SV-2H(10) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK1276
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-10P-0.8SV-2H(10) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4000 | Buy Now | |
DISTI #
26-ER8-10P-0.8SV-2H(10)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 450 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0432 | Buy Now | |
DISTI #
ER8-10P-0.8SV-2H(1
|
Avnet Americas | Connector Stacking Header 10 Position 7.15mm to 9.15mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-10P-0.8SV-2H(1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-ER810P08SV2H10
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.8290 / $1.6800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks | 0 |
|
$0.8540 | Buy Now | ||
DISTI #
HIRER8-10P-0.8SV-2H(10)
|
Heilind Electronics | 625-0008-8-10 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 10⁺Gbps 0.8mm Pitch Board-to-Board Connectors RoHS: Compliant | 0 |
|
$0.8000 / $1.0620 | Buy Now | ||
DISTI #
000000000006373343
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 450 | 0 |
|
$0.8800 / $1.1700 | Buy Now |
CAD Models for ER8-10P-0.8SV-2H(10) by Hirose Electric Co Ltd
Part Data Attributes for ER8-10P-0.8SV-2H(10) by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|