Part Details for ER74470RJT by TE Connectivity
Overview of ER74470RJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74470RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3538
|
Newark | Through Hole Wirewound Resistor, Er Series, 470 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER74470RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 965 |
|
$0.5470 / $1.1900 | Buy Now |
DISTI #
ER74470RJT-ND
|
DigiKey | RES 470 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4523 | Buy Now |
DISTI #
3-1623746-5
|
Avnet Americas | Resistor, 470 Ohm, ? 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623746-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.3908 / $0.4207 | Buy Now |
DISTI #
279-ER74470RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 470R 5% AMMO PK RoHS: Compliant | 3621 |
|
$0.4740 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 470 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.4964 / $0.7236 | Buy Now |
DISTI #
3-1623746-5
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623746-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 470 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.4964 / $0.7236 | Buy Now |
Part Details for ER74470RJT
ER74470RJT CAD Models
ER74470RJT Part Data Attributes
|
ER74470RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74470RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for ER74470RJT
This table gives cross-reference parts and alternative options found for ER74470RJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER74470RJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1623746-5 | RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | ER74470RJT vs 3-1623746-5 |