Part Details for ER5JTR by SMC Diode Solutions
Overview of ER5JTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER5JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER5JTR-SMC
|
TME | Diode: rectifying, SMD, 600V, 5A, 35ns, SMC, Ufmax: 1.7V, Ir: 5uA Min Qty: 3 | 0 |
|
$0.1550 / $0.2430 | RFQ |