There are no models available for this part yet.
Overview of ER58R07KT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ER58R07KT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AJ0151
|
Newark | Res, 0R07, 7W, Wirewound, Axial Rohs Compliant: Yes |Cgs Te Connectivity ER58R07KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1916 |
|
$0.7780 / $1.5500 | Buy Now | |
DISTI #
41AJ8329
|
Newark | Er58 R07 10% Ammo |Cgs Te Connectivity ER58R07KT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$0.8000 / $1.0200 | Buy Now | |
DISTI #
ER58R07KT-ND
|
DigiKey | RES 0.07 OHM 10% 7W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7068 | Buy Now | |
DISTI #
4-1623750-1
|
Avnet Americas | Resistor, 70 Milliohms, ± 10%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 4-1623750-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.6806 / $0.7685 | Buy Now | |
DISTI #
279-ER58R07KT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER58 R07 10% AMMO RoHS: Compliant | 1473 |
|
$0.6900 / $1.2500 | Buy Now | |
Onlinecomponents.com | ER58 R07 10% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
229 Partner Stock |
|
$0.7000 / $1.1130 | Buy Now | ||
DISTI #
4-1623750-1
|
Avnet Abacus | Resistor, 70 Milliohms, � 10%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623750-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100672610
|
Chip1Stop | Res Wirewound 0.07 Ohm 10% 7W 0ppm/C to ±200ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 229 |
|
$0.9540 | Buy Now | |
Master Electronics | ER58 R07 10% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
229 Partner Stock |
|
$0.7000 / $1.1130 | Buy Now |
CAD Models for ER58R07KT by TE Connectivity
Part Data Attributes for ER58R07KT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
22 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
22.2mm x 8mm
|
Rated Power Dissipation (P)
|
7 W
|
Resistance
|
0.07 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|