Part Details for ER582R2JT by TE Connectivity
Overview of ER582R2JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER582R2JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7297
|
Newark | Res, 2R2, 7W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity ER582R2JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 901 |
|
$0.7910 / $1.6100 | Buy Now |
DISTI #
16R4522
|
Newark | Through Hole Wirewound Resistor, Er Series, 2.2 Ohm, 7 W, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER582R2JT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $0.7590 | Buy Now |
DISTI #
1712-ER582R2JTCT-ND
|
DigiKey | RES 2.2 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
450 In Stock |
|
$0.6274 / $1.7600 | Buy Now |
DISTI #
1-1623750-9
|
Avnet Americas | Resistor, 2.2 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623750-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.6188 / $0.6986 | Buy Now |
DISTI #
279-ER582R2JT
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.2 Ohms 7W 150PPM RoHS: Compliant | 8912 |
|
$0.6270 / $1.1100 | Buy Now |
|
Onlinecomponents.com | ER58 2R2 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6850 / $0.9980 | Buy Now |
DISTI #
1-1623750-9
|
Avnet Abacus | Resistor, 2.2 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623750-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER58 2R2 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6850 / $0.9980 | Buy Now |
Part Details for ER582R2JT
ER582R2JT CAD Models
ER582R2JT Part Data Attributes
|
ER582R2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER582R2JT
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 150ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 22.2mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |