Part Details for ER432TYM4-5A/S by Teledyne Relays
Overview of ER432TYM4-5A/S by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ER432TYM4-5A/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER432TYM4-5A/S
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER432TYM4-5A/S) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$163.0447 / $182.3210 | Buy Now |
DISTI #
881-ER432TYM4-5A/S
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$177.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.6400 / $504.0100 | Buy Now |
DISTI #
ER432TYM4-5A/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$170.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$172.6400 / $504.0100 | Buy Now |