Part Details for ER422M4-5A by Teledyne Relays
Overview of ER422M4-5A by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER422M4-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay |
28 In Stock |
|
$108.7300 / $140.5100 | Buy Now |
DISTI #
51634402
|
Verical | Signal Relay Upto 2A Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 24 |
|
$148.7850 / $182.6630 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay |
28 In Stock |
|
$108.7300 / $140.5100 | Buy Now |