Part Details for ER422-12B/SQ by Teledyne Relays
Overview of ER422-12B/SQ by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for ER422-12B/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER422-12B/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER422-12B/SQ) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$158.8951 / $177.6885 | Buy Now |
DISTI #
881-ER422-12B/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$178.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.7000 / $495.1300 | Buy Now |
DISTI #
ER422-12B/SQ
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$166.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$168.7000 / $495.1300 | Buy Now |