Part Details for ER421D-18B/Q by Teledyne Relays
Overview of ER421D-18B/Q by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER421D-18B/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER421D-18B/Q
|
Avnet Americas | General Purpose Relay SPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: ER421D-18B/Q) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$261.4865 / $292.3917 | Buy Now |
DISTI #
881-ER421D-18B/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$284.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$277.6000 / $814.7500 | Buy Now |
DISTI #
ER421D-18B/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$273.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$277.6000 / $814.7500 | Buy Now |