Part Details for ER412ZM4-26B by Teledyne Relays
Overview of ER412ZM4-26B by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412ZM4-26B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412ZM4-26B
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: ER412ZM4-26B) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$86.3636 / $96.5739 | Buy Now |
DISTI #
881-ER412ZM4-26B
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$93.9300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
12 In Stock |
|
$96.4000 / $132.3600 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
12 In Stock |
|
$96.4000 / $132.3600 | Buy Now |