Part Details for ER412YM-26A/SQ by Teledyne Relays
Overview of ER412YM-26A/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for ER412YM-26A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412YM-26A/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: ER412YM-26A/SQ) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$123.8088 / $138.4529 | Buy Now |
DISTI #
881-ER412YM-26A/SQ
|
Mouser Electronics | High Frequency / RF Relays DPDT TO-5 RoHS: Not Compliant | 0 |
|
$134.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.1000 / $382.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$131.1000 / $382.7400 | Buy Now |