Part Details for ER412TY-9B/Q by Teledyne Relays
Overview of ER412TY-9B/Q by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412TY-9B/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412TY-9B/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 9VDC PC Pin Through Hole - Bulk (Alt: ER412TY-9B/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$144.2727 / $161.3348 | Buy Now |
DISTI #
881-ER412TY-9B/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$157.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.7700 / $445.9900 | Buy Now |
DISTI #
ER412TY-9B/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$151.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$152.7700 / $445.9900 | Buy Now |