Part Details for ER412T-26A by Teledyne Technologies Inc
Overview of ER412T-26A by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2821T1L-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 26A 3.8Mohm 8Pin HVSON (3333) |
Part Details for ER412T-26A
ER412T-26A CAD Models
ER412T-26A Part Data Attributes
|
ER412T-26A
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ER412T-26A
Teledyne Technologies Inc
RF Relay, 2 Form C, DPDT, Latched, 32VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 6.86 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 0.89 V | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 6.86mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7.5 ms | |
Sealing | HERMETICAL | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.018999237998476 inch | |
Termination Type | SOLDER |