Part Details for ER412T-18B/SQ by Teledyne Relays
Overview of ER412T-18B/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412T-18B/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412T-18B/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: ER412T-18B/SQ) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$144.0998 / $161.1345 | Buy Now |
DISTI #
881-ER412T-18B/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$154.6300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$152.5800 / $445.4400 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$152.5800 / $445.4400 | Buy Now |