Part Details for ER412DM4-26A by Teledyne Relays
Overview of ER412DM4-26A by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2821T1L-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 26A 3.8Mohm 8Pin HVSON (3333) |
Price & Stock for ER412DM4-26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER412DM4-26A
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$87.7700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
53 In Stock |
|
$90.0900 / $122.4400 | Buy Now |
DISTI #
51634395
|
Verical | signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 45 |
|
$119.4960 / $159.1720 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
53 In Stock |
|
$90.0900 / $122.4400 | Buy Now |