Part Details for ER3B by Continental Device India Ltd
Overview of ER3B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Part Details for ER3B
ER3B CAD Models
ER3B Part Data Attributes
|
ER3B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
ER3B
Continental Device India Ltd
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ER3B
This table gives cross-reference parts and alternative options found for ER3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3B | Rectifier Diode, | Taitron Components Inc | ER3B vs ES3B |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | ER3B vs ES3BBHM4G |
US3BBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ER3B vs US3BBF |
BY396S | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | TDK Corporation | ER3B vs BY396S |
S3B-TR7G | Rectifier Diode, | Taiwan Semiconductor | ER3B vs S3B-TR7G |
GN3BB | Rectifier Diode, | Surge Components Inc | ER3B vs GN3BB |
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | ER3B vs S3BB-XX-TR30 |
FM3100B-T-HF | Rectifier Diode, | Rectron Semiconductor | ER3B vs FM3100B-T-HF |
SL310BFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMBF, 2 PIN | Micro Commercial Components | ER3B vs SL310BFL-TP |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ER3B vs US3B |