Part Details for ER2K by Microsemi Corporation
Overview of ER2K by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for ER2K
ER2K CAD Models
ER2K Part Data Attributes:
|
ER2K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ER2K
Microsemi Corporation
Rectifier Diode, 1 Element, 2A, 800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES |
Alternate Parts for ER2K
This table gives cross-reference parts and alternative options found for ER2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM206L-HF-W | Rectifier Diode, | Rectron Semiconductor | ER2K vs FFM206L-HF-W |
CMR2-08MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | ER2K vs CMR2-08MFLTIN/LEAD |
FFM206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | Rectron Semiconductor | ER2K vs FFM206 |
GS2KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ER2K vs GS2KF_R1_00001 |
CMR2-08MFLPBFREE | Rectifier Diode, | Central Semiconductor Corp | ER2K vs CMR2-08MFLPBFREE |
BY299 | Rectifier Diode, 1 Element, 2A, 800V V(RRM) | Taiwan Semiconductor | ER2K vs BY299 |
FFM206L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ER2K vs FFM206L |
S2KGF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | ER2K vs S2KGF_R2_00001 |
GS2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ER2K vs GS2KF_R2_00001 |
GS2KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | ER2K vs GS2KAFC_R1_00001 |