There are no models available for this part yet.
Overview of ER2201500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER2201500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER2201500000G-ND
|
DigiKey | TERM BLK 22P SIDE ENT 3.5MM PCB Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9753 | Buy Now | |
DISTI #
71867588
|
RS | TerminalBlock, ER-3.5-16PGreen, ZincB-Mclamp, Niplatedcontactbright-Tinplated | Amphenol - Anytek ER2201500000G RoHS: Not Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ | |
DISTI #
ANYER2201500000G
|
Heilind Electronics | ER-3.5-22P GREEN - ZINC BM CL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 10A - 16-24 AWG - 3.5mm Pitch - 22 Pole Green - Zinc B/M clamp with Ni plated contact bright-Tin plated NL66 180D RoHS: Compliant | 0 |
|
$2.8100 / $7.7000 | Buy Now | ||
DISTI #
ANYER2201500000G
|
Interstate Connecting Components | ER-3.5-22P GREEN - ZINC BM CL | 0 |
|
Buy Now |