Part Details for ER1E-T1 by Won-Top Electronics Co Ltd
Results Overview of ER1E-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER1E-T1 Information
ER1E-T1 by Won-Top Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ER1E-T1
ER1E-T1 CAD Models
ER1E-T1 Part Data Attributes
|
ER1E-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER1E-T1
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ER1E-T1
This table gives cross-reference parts and alternative options found for ER1E-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1E-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1EG-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | ER1E-T1 vs ES1EG-SMA-R |
ES1E | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | ER1E-T1 vs ES1E |
ES1FLHMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | ER1E-T1 vs ES1FLHMQG |
ES1EF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ER1E-T1 vs ES1EF |
E1FFSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ER1E-T1 vs E1FFSF4 |
HFM104W-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | ER1E-T1 vs HFM104W-T |
ES1FLHRTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | ER1E-T1 vs ES1FLHRTG |
E1FFSF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ER1E-T1 vs E1FFSF3 |
HS1FLRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | ER1E-T1 vs HS1FLRF |
NRVUS1FFA | onsemi | $0.1804 | Super Fast Surface Mount Rectifiers, SOD-123 FL, 3000-REEL, Automotive Qualified | ER1E-T1 vs NRVUS1FFA |