Part Details for ER1D by Luguang Electronic Technology Co Ltd
Overview of ER1D by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER1D
ER1D CAD Models
ER1D Part Data Attributes
|
ER1D
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER1D
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMA; IAV (A) : 1; VRRM (V) : 200; IFSM (A) : 30; VF (V): 0.95; @IAV (A): 1; IR (µA) TA=25ºC: 5; TRR (nS) : 35
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |