Part Details for ER1D by International Semiconductor Inc
Overview of ER1D by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER1D
ER1D CAD Models
ER1D Part Data Attributes
|
ER1D
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ER1D
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ER1D
This table gives cross-reference parts and alternative options found for ER1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1D | Rectifier Diode | Daco Semiconductor Co Ltd | ER1D vs ER1D |
CMR1U-02TR13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | ER1D vs CMR1U-02TR13 |
ER1D-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN | Micro Commercial Components | ER1D vs ER1D-TP |
ER1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | ER1D vs ER1D |
ER1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1D vs ER1D-T3 |
ER1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ER1D vs ER1D-T3 |
ER1DT/R13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ER1D vs ER1DT/R13 |
ER1D_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | ER1D vs ER1D_R2_00001 |
CMR1U-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | ER1D vs CMR1U-02BK |
ER1D-G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ER1D vs ER1D-G |