Part Details for ER1D by Galaxy Semi-Conductor Co Ltd
Overview of ER1D by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER1D
ER1D CAD Models
ER1D Part Data Attributes
|
ER1D
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER1D
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ER1D
This table gives cross-reference parts and alternative options found for ER1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK120B | Rectifier Diode, | MERITEK Electronics Corporation | ER1D vs SK120B |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, | Continental Device India Ltd | ER1D vs SS120 |
FS1D | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | ER1D vs FS1D |
ES1DLHMQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ER1D vs ES1DLHMQG |
HS1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ER1D vs HS1DLWHRVG |
E1DFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ER1D vs E1DFSF4 |
CDBMS1200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ER1D vs CDBMS1200-HF |
MBR120AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | ER1D vs MBR120AFC_R1_00001 |
ERB44-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | ER1D vs ERB44-02 |
FR103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | ER1D vs FR103 |