Part Details for ER1840-17JR by API Delevan
Overview of ER1840-17JR by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1840-17JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1840-17JR-ND
|
DigiKey | FIXED IND 3UH 945MA 140 MOHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0628 | Buy Now |
DISTI #
807-ER1840-17JRTR
|
Mouser Electronics | RF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$19.0700 | Order Now |
DISTI #
M39010/05A3R0JR
|
TTI | RF Inductors - Leaded 3.00 UH 5% Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.6500 / $49.9100 | Buy Now |
Part Details for ER1840-17JR
ER1840-17JR CAD Models
ER1840-17JR Part Data Attributes
|
ER1840-17JR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1840-17JR
API Delevan
General Purpose Inductor, 3uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 11.1 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.945 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |