There are no models available for this part yet.
Overview of ER17S102KP by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for ER17S102KP by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-ER17S102KPTR-ND
|
DigiKey | M39010 LEV-R AXIAL INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1315 | Buy Now | |
DISTI #
ER17S102KP
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER17S102KP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7100 / $31.6400 | Buy Now | ||
DISTI #
M39010/02A100KP
|
TTI | RF Inductors - Leaded 10 UH 10% Min Qty: 35 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.3400 / $21.7500 | Buy Now |
CAD Models for ER17S102KP by Gowanda Electronics Corporation
Part Data Attributes for ER17S102KP by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
POWERED IRON
|
DC Resistance
|
1.62 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.69 mm
|
Lead Length
|
41.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.37 mm
|
Package Length
|
10.92 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.22 A
|
Self Resonance Frequency
|
46 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for ER17S102KP
This table gives cross-reference parts and alternative options found for ER17S102KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER17S102KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRF17S102K | General Purpose Inductor | Gowanda Electronics Corporation | ER17S102KP vs MLRF17S102K |
ER17S102KR | General Purpose Inductor | Gowanda Electronics Corporation | ER17S102KP vs ER17S102KR |
MS75088-13 | General Purpose Inductor, 10uH, 10%, 1 Element, | Gowanda Electronics Corporation | ER17S102KP vs MS75088-13 |