Part Details for ER17R47KL by TE Connectivity
Overview of ER17R47KL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER17R47KL
ER17R47KL CAD Models
ER17R47KL Part Data Attributes
|
ER17R47KL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER17R47KL
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 0.47ohm, 750V, 10% +/-Tol, -200,200ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 53.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 750 V |
Alternate Parts for ER17R47KL
This table gives cross-reference parts and alternative options found for ER17R47KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER17R47KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER17R47KT | Fixed Resistor, Wire Wound, 14W, 0.47ohm, 750V, 10% +/-Tol, -200,200ppm/Cel | TE Connectivity | ER17R47KL vs ER17R47KT |