Part Details for ER1641-682JR by API Delevan
Results Overview of ER1641-682JR by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER1641-682JR Information
ER1641-682JR by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ER1641-682JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1641-682JR-ND
|
DigiKey | FIXED IND 6.8UH 280MA 1.02OHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1212 | Buy Now |
DISTI #
807-ER1641-682JRTR
|
Mouser Electronics | RF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$13.2100 | Order Now |