Part Details for ER15M121KM by Gowanda Electronics Corporation
Overview of ER15M121KM by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER15M121KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER15M121KM
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER15M121KM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2300 / $15.6900 | Buy Now |
Part Details for ER15M121KM
ER15M121KM CAD Models
ER15M121KM Part Data Attributes
|
ER15M121KM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER15M121KM
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.22 mm | |
Package Length | 9.78 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for ER15M121KM
This table gives cross-reference parts and alternative options found for ER15M121KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER15M121KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLRF15M121K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | ER15M121KM vs MLRF15M121K |
MS18130-9 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | ER15M121KM vs MS18130-9 |
ER15M121KP | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | ER15M121KM vs ER15M121KP |
IM04ER1R2K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.2 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | ER15M121KM vs IM04ER1R2K |
ER15M121KR | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | ER15M121KM vs ER15M121KR |
M39010/06B1R2KR | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | ER15M121KM vs M39010/06B1R2KR |