Part Details for ER1537-62JP by API Delevan
Overview of ER1537-62JP by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1537-62JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1537-62JP-ND
|
DigiKey | FIXED IND 51UH 167MA 2.85 OHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4244 | Buy Now |
DISTI #
807-ER1537-62JP
|
Mouser Electronics | RF Inductors - Leaded M39010/07-A510JP, Through Hole, Established Reliability Inductor, 51 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$37.3300 | Order Now |
Part Details for ER1537-62JP
ER1537-62JP CAD Models
ER1537-62JP Part Data Attributes
|
ER1537-62JP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-62JP
API Delevan
General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 51 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.167 A | |
Self Resonance Frequency | 12.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for ER1537-62JP
This table gives cross-reference parts and alternative options found for ER1537-62JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-62JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90538-5 | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | ER1537-62JP vs 90538-5 |
1537R-62J | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | ER1537-62JP vs 1537R-62J |
ER1537-62JS | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, | API Delevan | ER1537-62JP vs ER1537-62JS |
15M512J | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | ER1537-62JP vs 15M512J |
9210-62 | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | ER1537-62JP vs 9210-62 |
MSC15510JT | 1 ELEMENT, 51uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | ER1537-62JP vs MSC15510JT |
15M512JLF | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | ER1537-62JP vs 15M512JLF |
ER1537-62JM | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, | API Delevan | ER1537-62JP vs ER1537-62JM |