Part Details for ER1537-08KS by API Delevan
Overview of ER1537-08KS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1537-08KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1035-1-ND
|
DigiKey | FIXED IND 680NH 1.1A 150 MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
441 In Stock |
|
$2.7669 / $15.1800 | Buy Now |
DISTI #
807-ER1537-08KS
|
Mouser Electronics | RF Inductors - Leaded M39010/06-BR68KS, Through Hole, Established Reliability Inductor, .68 uH , +/- 10% | 0 |
|
$37.3300 | Order Now |
Part Details for ER1537-08KS
ER1537-08KS CAD Models
ER1537-08KS Part Data Attributes
|
ER1537-08KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-08KS
API Delevan
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ER1537-08KS
This table gives cross-reference parts and alternative options found for ER1537-08KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-08KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC15R68KT | 1 ELEMENT, 0.68uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | ER1537-08KS vs MSC15R68KT |
18130-6 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | ER1537-08KS vs 18130-6 |
TP0410-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element | TDK Corporation | ER1537-08KS vs TP0410-R68K |
15M680KLF | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | ER1537-08KS vs 15M680KLF |
550-3640-17-02-36 | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1537-08KS vs 550-3640-17-02-36 |
M39010/06BR68KM | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-08KS vs M39010/06BR68KM |