Part Details for ER152181DD1 by Nichicon Corporation
Overview of ER152181DD1 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER152181DD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13932-ND
|
DigiKey | CAP FILM 180UF 10% 1.5KVDC RAD Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-ER152181DD1
|
Mouser Electronics | Film Capacitors 180uF 1500 Volts 10% RoHS: Compliant | 0 |
|
$140.0100 / $149.3000 | Order Now |
DISTI #
70331167
|
RS | 180uF +/-10% 1500 V dc, ER Flat Polyester Film Capacitor | Nichicon ER152181DD1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$178.7500 | RFQ |
Part Details for ER152181DD1
ER152181DD1 CAD Models
ER152181DD1 Part Data Attributes
|
ER152181DD1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ER152181DD1
Nichicon Corporation
CAPACITOR, FILM/FOIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | ER | |
Number of Terminals | 2 |