Part Details for ER1501510000G by Anytek Technology Corporation Ltd
Overview of ER1501510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1501510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1501510000G-ND
|
DigiKey | TERM BLK 15POS TOP ENT 3.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1034 | Buy Now |
DISTI #
71867575
|
RS | TerminalBlock, ER-3.5-9PGreen, ZincB-Mclamp, Niplatedcontactbright-TinplatedNL6690 | Amphenol - Anytek ER1501510000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 | RFQ |
DISTI #
ANYER1501510000G
|
Heilind Electronics | ER-3.5-15P GREEN - ZINC BM CL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYER1501510000G
|
Interstate Connecting Components | ER-3.5-15P GREEN - ZINC BM CL | 0 |
|
Buy Now |