Part Details for ER134YZM4-12A by Teledyne Relays
Overview of ER134YZM4-12A by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ER134YZM4-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER134YZM4-12A
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER134YZM4-12A) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$91.4888 / $102.3011 | Buy Now |
DISTI #
881-ER134YZM4-12A
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$98.3300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 800Ohm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
238 In Stock |
|
$100.8900 / $122.2400 | Buy Now |
DISTI #
62340266
|
Verical | signal Relay 12VDC 800Ohm 1ADC/0.1AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 231 |
|
$123.1123 / $150.7275 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 800Ohm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
238 In Stock |
|
$100.8900 / $122.2400 | Buy Now |