Part Details for ER134DYZ-12A by Teledyne Relays
Overview of ER134DYZ-12A by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ER134DYZ-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER134DYZ-12A
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER134DYZ-12A) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$142.3832 / $159.2121 | Buy Now |
DISTI #
881-ER134DYZ-12A
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$160.1200 | Order Now |
|
Onlinecomponents.com | Centigrid® Non-Latching Established Reliability Relay - 2 Form C (DPDT) - Y And Z Ground Pin - 12VDC - 0.75" Gold-Plated Or Solder- Coated Leeds |
21 In Stock |
|
$161.7000 / $201.9700 | Buy Now |
DISTI #
51634888
|
Verical | ER134DYZ-12A Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 20 |
|
$219.9600 / $262.5610 | Buy Now |
DISTI #
ER134DYZ-12A
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$149.0800 | Buy Now |
|
Master Electronics | Centigrid® Non-Latching Established Reliability Relay - 2 Form C (DPDT) - Y And Z Ground Pin - 12VDC - 0.75" Gold-Plated Or Solder- Coated Leeds |
21 In Stock |
|
$161.7000 / $201.9700 | Buy Now |