There are no models available for this part yet.
Overview of ER134DM4-12B/G by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for ER134DM4-12B/G by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay RoHS: Compliant |
140 In Stock |
|
$80.7700 / $109.7800 | Buy Now | ||
DISTI #
60968163
|
Verical | ER134DM4-12B/G Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 135 |
|
$97.5734 / $135.3637 | Buy Now | |
Master Electronics | Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay RoHS: Compliant |
140 In Stock |
|
$80.7700 / $109.7800 | Buy Now |