Part Details for ER12-200CF3PB by Eaton Corporation
Overview of ER12-200CF3PB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BER12-33E-33.333333 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for ER12-200CF3PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER12-200CF3PB
|
Avnet Americas | Enclosed Fused Disconnect Switch UL 98 CF Class 200A 3 Pole NEMA 4X SS Black/Gray Handle - Bulk (Alt: ER12-200CF3PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,086.9320 / $2,461.2952 | Buy Now |
DISTI #
504-ER12-200CF3PB
|
Mouser Electronics | Rotary Switches 200CF, ENC CCP, 1, 3POLE | 0 |
|
$2,416.7800 | Order Now |