There are no models available for this part yet.
Overview of ER12-060CF2PB by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BER12-33E-33.333333 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for ER12-060CF2PB by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH1258
|
Newark | 60Cf, Enc Ccp, 12, 2Pole |Eaton Bussmann ER12-060CF2PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,185.1900 / $1,360.1900 | Buy Now | |
DISTI #
2041-ER12-060CF2PB-ND
|
DigiKey | 60CF, ENC CCP, 12, 2POLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,099.6100 | Buy Now | |
DISTI #
000000000006186821
|
Sager | Rotary Switches 60CF, ENC CCP, 12, 2POLE | 0 |
|
Buy Now |