Part Details for ER114M4-18A/SQ by Teledyne Relays
Results Overview of ER114M4-18A/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER114M4-18A/SQ Information
ER114M4-18A/SQ by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ER114M4-18A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER114M4-18A/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: ER114M4-18A/SQ) Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5584 / $96.5329 | Buy Now |
DISTI #
881-ER114M4-18A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$102.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.0800 / $280.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.0800 / $280.5100 | Buy Now |