Part Details for ER106_R2_00001 by PanJit Semiconductor
Results Overview of ER106_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER106_R2_00001 Information
ER106_R2_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for ER106_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER106_R2_00001
|
Mouser Electronics | Rectifiers 600V,Super Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant | 0 |
|
$0.0420 / $0.3700 | Order Now |
|
NAC | 600V,Super Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0500 / $0.0590 | Buy Now |
Part Details for ER106_R2_00001
ER106_R2_00001 CAD Models
ER106_R2_00001 Part Data Attributes
|
ER106_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER106_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER106_R2_00001
This table gives cross-reference parts and alternative options found for ER106_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER106_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4005-TS01-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | ER106_R2_00001 vs 1N4005-TS01-BP |
MUR160AA0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER106_R2_00001 vs MUR160AA0G |
1N4937A0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | ER106_R2_00001 vs 1N4937A0G |
FR105G-E | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER106_R2_00001 vs FR105G-E |
1N4005-TS01 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | ER106_R2_00001 vs 1N4005-TS01 |
MUR160AA1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | ER106_R2_00001 vs MUR160AA1G |
MUR160-HF-F | Rectron Semiconductor | Check for Price | Rectifier Diode, | ER106_R2_00001 vs MUR160-HF-F |
GP10JTR | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER106_R2_00001 vs GP10JTR |
UF4005 | Surge Components Inc | Check for Price | 1A, 600V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN | ER106_R2_00001 vs UF4005 |
1N4005 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | ER106_R2_00001 vs 1N4005 |