Part Details for ER103_AY_10001 by PanJit Semiconductor
Overview of ER103_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for ER103_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER103_AY_10001
|
Mouser Electronics | Rectifiers 300V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0410 / $0.0630 | Order Now |
|
NAC | 300V,Super Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
ER103_AY_10001
|
Avnet Silica | DO 41/1A/300V/SuperFast Rec. Rect./Ax./GP (Alt: ER103_AY_10001) RoHS: Compliant Min Qty: 14000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ER103_AY_10001
ER103_AY_10001 CAD Models
ER103_AY_10001 Part Data Attributes
|
ER103_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER103_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER103_AY_10001
This table gives cross-reference parts and alternative options found for ER103_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER103_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER104A0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_10001 vs HER104A0G |
SF15X0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | ER103_AY_10001 vs SF15X0 |
SF15GHB0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_10001 vs SF15GHB0G |
SF15G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | ER103_AY_10001 vs SF15G |
HER104A1G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Taiwan Semiconductor | ER103_AY_10001 vs HER104A1G |
HER104B0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_10001 vs HER104B0 |
SF15-T | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | ER103_AY_10001 vs SF15-T |
SF15 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | ER103_AY_10001 vs SF15 |
HER104B0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_10001 vs HER104B0G |
SF15-T3-LF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | ER103_AY_10001 vs SF15-T3-LF |