-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER103 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER103
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER103
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ER103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER104 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | ER103 vs HER104 |
HER104R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER103 vs HER104R0G |
SF15GA0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER103 vs SF15GA0G |
HER104G | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | ER103 vs HER104G |
SF15R0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER103 vs SF15R0 |
SF15GR1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | ER103 vs SF15GR1G |
HER104-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ER103 vs HER104-T3-LF |