Part Details for ER1025-70KR by API Delevan
Results Overview of ER1025-70KR by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER1025-70KR Information
ER1025-70KR by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ER1025-70KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1025-70KR-ND
|
DigiKey | FIXED IND 120UH 66MA 13 OHM TH Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2788 | Buy Now |
DISTI #
807-ER1025-70KRTR
|
Mouser Electronics | RF Inductors - Leaded .27uH 5% .09ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$14.8500 | Order Now |
Part Details for ER1025-70KR
ER1025-70KR CAD Models
ER1025-70KR Part Data Attributes
|
ER1025-70KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1025-70KR
API Delevan
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.066 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for ER1025-70KR
This table gives cross-reference parts and alternative options found for ER1025-70KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-70KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M123KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | ER1025-70KR vs 10M123KLF |
550-3399-38-02-36 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED | ER1025-70KR vs 550-3399-38-02-36 |
9130-70 | Bourns Inc | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | ER1025-70KR vs 9130-70 |
ER1025-70KP | API Delevan | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | ER1025-70KR vs ER1025-70KP |
MSC30121KT | TE Connectivity | Check for Price | 1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | ER1025-70KR vs MSC30121KT |
M39010/10A121KR | API Delevan | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | ER1025-70KR vs M39010/10A121KR |
M39010/10A121KP | API Delevan | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | ER1025-70KR vs M39010/10A121KP |
9230-70 | Bourns Inc | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, | ER1025-70KR vs 9230-70 |
MS75085-8 | API Delevan | Check for Price | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | ER1025-70KR vs MS75085-8 |