Part Details for ER1025-24JM by API Delevan
Overview of ER1025-24JM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1025-24JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1025-24JM-ND
|
DigiKey | FIXED IND 1.5UH 535MA 220MOHM TH Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7387 | Buy Now |
DISTI #
807-ER1025-24JMTR
|
Mouser Electronics | RF Inductors - Leaded 1.5uH 5% .22ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$7.0000 | Order Now |
Part Details for ER1025-24JM
ER1025-24JM CAD Models
ER1025-24JM Part Data Attributes
|
ER1025-24JM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1025-24JM
API Delevan
General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.535 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for ER1025-24JM
This table gives cross-reference parts and alternative options found for ER1025-24JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-24JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3399-15-01-36 | General Purpose Inductor, 1.5uH, 5%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1025-24JM vs 550-3399-15-01-36 |
M39010/09A1R5JP | General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1025-24JM vs M39010/09A1R5JP |
ER1025-24JP | General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1025-24JM vs ER1025-24JP |
550-3399-15-01-36-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1025-24JM vs 550-3399-15-01-36-LF |
550-3399-15-01-00-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1025-24JM vs 550-3399-15-01-00-LF |
M39010/09A1R5JM | General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1025-24JM vs M39010/09A1R5JM |
M39010/09A1R5JR | General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1025-24JM vs M39010/09A1R5JR |
10M151J | General Purpose Inductor, 1.5uH, 5%, Iron-Core, | Gowanda Electronics Corporation | ER1025-24JM vs 10M151J |