Part Details for ER1025-14KR by API Delevan
Overview of ER1025-14KR by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18814KRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for ER1025-14KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1213-1-ND
|
DigiKey | FIXED IND 560NH 545MA 500MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0554 / $9.3200 | Buy Now |
DISTI #
807-ER1025-14KRTR
|
Mouser Electronics | RF Inductors - Leaded .56uH 10% .5ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$5.3000 | Order Now |
Part Details for ER1025-14KR
ER1025-14KR CAD Models
ER1025-14KR Part Data Attributes
|
ER1025-14KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1025-14KR
API Delevan
General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.545 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ER1025-14KR
This table gives cross-reference parts and alternative options found for ER1025-14KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-14KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M560KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | ER1025-14KR vs 10M560KLF |
ER1025-14KM | API Delevan | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | ER1025-14KR vs ER1025-14KM |
MS75083-10BH | Vishay Dale | Check for Price | General Fixed Inductor, IND,PHENOLIC,560NH,10% +TOL,10% -TOL,LT4K MIL STYLE | ER1025-14KR vs MS75083-10BH |
MSC30R56KT | TE Connectivity | Check for Price | 1 ELEMENT, 0.56uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | ER1025-14KR vs MSC30R56KT |
9230-14 | Bourns Inc | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, | ER1025-14KR vs 9230-14 |
550-3399-10-02-36 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED | ER1025-14KR vs 550-3399-10-02-36 |
P0206-R56-KBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, | ER1025-14KR vs P0206-R56-KBQ |
A2-R56K | Associated Components Technology Inc | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED | ER1025-14KR vs A2-R56K |
10MG560K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, | ER1025-14KR vs 10MG560K |
P0206-R56-KBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.56uH, 10%, 1 Element, ROHS COMPLIANT | ER1025-14KR vs P0206-R56-KBW |