Part Details for ER101S by Galaxy Semi-Conductor Co Ltd
Overview of ER101S by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER101S
ER101S CAD Models
ER101S Part Data Attributes
|
ER101S
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER101S
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for ER101S
This table gives cross-reference parts and alternative options found for ER101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | ER101S vs US1B |
S1ALM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ER101S vs S1ALM2G |
FM4002C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | ER101S vs FM4002C |
HFM102W-T | Rectifier Diode, | Rectron Semiconductor | ER101S vs HFM102W-T |
FM1100-M | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ER101S vs FM1100-M |
HS1BLRV | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ER101S vs HS1BLRV |
FF2 | Rectifier Diode, | Surge Components Inc | ER101S vs FF2 |
SEF102FL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | ER101S vs SEF102FL |
NRVUS1BFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | ER101S vs NRVUS1BFA |
S1ALHR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ER101S vs S1ALHR2 |