There are no models available for this part yet.
Overview of ER1006F_T0_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER1006F_T0_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-ER1006F_T0_00001-ND
|
DigiKey | ITO-220AC, SUPER Min Qty: 1 Lead time: 11 Weeks Container: Tube |
968 In Stock |
|
$0.3896 / $0.7800 | Buy Now | |
CHIPMALL.COM LIMITED | 1.7V@1A 50ns Single 1A 600V ITO-220AC Fast recovery/high efficiency diode ROHS | 225 |
|
$0.1476 / $0.2846 | Buy Now | ||
Ozdisan Elektronik | DIODE S.FAST SINGLE 10A 600V ITO220AC THT | 0 |
|
$0.5607 / $0.6448 | RFQ |
CAD Models for ER1006F_T0_00001 by PanJit Group
Related Parts for ER1006F_T0_00001
-
ER101_AY_10001Rectifier Diodes
-
F2TVS54ATransient Suppressors
-
PJA3413_R1_00001Power Field-Effect Transistors
-
EL7532IYSwitching Regulator or Controllers
-
ELSH-F81M1-0CPGS-C3500Visible LEDs
-
EL5175ISLine Driver or Receivers
-
EP1C12F256C6Field Programmable Gate Arrays
-
EQW006A0B1ZPower Supply Modules
-
F03A250V5ASElectric Fuses